Sign in to ask questions about the Onsemi ULQ2003ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ULQ2003ADR2G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ULQ2003ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
