Onsemi UMZ1NT1 technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 114MHz |
| hFE Min | 200 |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 187mW |
| RoHS Compliant | No |
| Transition Frequency | 142MHz |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UMZ1NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.