2A, 100V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 457-04, 2 PIN
Onsemi UPR10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.