Onsemi USB1T1102MHX technical specifications.
| Data Rate | 12Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.004445oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi USB1T1102MHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.