This Onsemi USB interface IC operates at data rates of up to 12Mbps and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C and a typical operating supply current of 8mA. The IC is packaged in tape and reel quantities of 3000 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |