
USB Transceiver 1TR 12Mbps 16-Pin MHBCC EP T/R
Onsemi USB1T1103MHX technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 450mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.126g |
| RoHS | Compliant |
No datasheet is available for this part.