Onsemi USB1T1104MHX technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T1104MHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.