
This single USB transceiver from Onsemi operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can handle a maximum supply voltage of 3.6V and has an operating supply current of 5mA. The device is available in a surface mount package and is packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi USB1T11ABQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T11ABQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
