
12Mbps USB transceiver, featuring a single channel with one driver and one receiver, housed in a 14-pin SOIC surface mount package. This interface IC operates with a supply voltage range of 3V to 3.6V, typically consuming 5mA, and offers integrated ESD protection. Designed for serial communication, it supports data rates up to 1.5Mbps and is RoHS compliant.
Sign in to ask questions about the Onsemi USB1T11AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi USB1T11AM technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.5Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 4mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T11AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
