
12Mbps USB 1.1 transceiver, supporting a single supply voltage range of 3V to 3.6V with a typical of 3.3V. This surface-mount integrated circuit features a 14-pin SOIC N narrow body package with gull-wing leads, measuring 8.75mm maximum length and 4mm maximum width. Operating within a temperature range of -40°C to 85°C, it offers a maximum supply current of 5mA.
Sign in to ask questions about the Onsemi USB1T11AM_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi USB1T11AM_Q technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 1.1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Single Supply Voltage | 3V |
| Typical Single Supply Voltage | 3.3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 5mA |
| Power Supply Type | Single |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi USB1T11AM_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.