
Industrial-grade USB transceiver IC supporting 1.5Mbps data rates. This surface-mount component features a 14-pin TSSOP package with gull-wing terminals and nickel finish. Operating voltage range is 3V to 3.6V, with a typical supply current of 5mA. It includes ESD protection and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi USB1T11AMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi USB1T11AMTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.5Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 94 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T11AMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
