
12Mbps USB 1.1 transceiver, featuring a single transceiver and supporting USB 1.1 protocols. This integrated circuit is housed in a 14-pin TSSOP package with gull-wing leads, designed for surface mounting. The thin shrink small outline package measures 5mm in length, 4.4mm in width, and 0.9mm in height, with a 0.65mm pin pitch. Operating on a single supply voltage ranging from 3V to 3.6V, with a typical of 3.3V, it functions within an ambient temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi USB1T11AMTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi USB1T11AMTC_Q technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 1.1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Single Supply Voltage | 3V |
| Typical Single Supply Voltage | 3.3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 5mA |
| Power Supply Type | Single |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi USB1T11AMTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.