
The USB1T11AMTCX is a single transceiver USB interface IC from Onsemi. It operates over a supply voltage range of 3V to 3.6V and has an operating supply current of 5mA. This IC is packaged in a TSSOP package and is suitable for surface mount applications. It is designed to operate over a temperature range of -40°C to 85°C and is compliant with lead-free requirements.
Onsemi USB1T11AMTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
