Sign in to ask questions about the Onsemi USB1T11AMTCX_NF40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi USB1T11AMTCX_NF40 technical specifications.
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 1.1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Single Supply Voltage | 3V |
| Typical Single Supply Voltage | 3.3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 5mA |
| Power Supply Type | Single |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi USB1T11AMTCX_NF40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.