
The USB1T11AMX is a USB interface IC from Onsemi, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The IC has a data rate of 1.5Mbps and features ESD protection. It is lead free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Onsemi USB1T11AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi USB1T11AMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.5Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T11AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
