
This USB transceiver IC supports 12Mbps data rates and features a single channel with one driver and one receiver for half-duplex communication. Designed for surface mount applications, it operates within a 3V to 3.6V supply voltage range, with a typical operating supply current of 5mA. The component offers integrated ESD protection and is RoHS compliant, packaged in a 14-pin TSSOP for tape and reel distribution.
Sign in to ask questions about the Onsemi USB1T20MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi USB1T20MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T20MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
