The V320MTC is a single 3-STATE transceiver with a high level output current of -32mA and a low level output current of 64mA. It operates over a supply voltage range of 4.5V to 5.5V and has a propagation delay of 17ns. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Onsemi V320MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1525 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |