
The V320MTCX is an 8-channel 3-STATE transceiver from Onsemi, designed to operate with a supply voltage of 5V. It features a TSSOP package and is mounted on the surface. The device can withstand temperatures ranging from -40°C to 85°C. The V320MTCX is RoHS compliant and manufactured using BICMOS technology.
Onsemi V320MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 22.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi V320MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
