The VEC2102-TL-E is a surface-mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 3A. It has a maximum power dissipation of 1.1W and a transition frequency of 380MHz. This transistor is packaged in a surface-mount package and is available in a cut tape format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi VEC2102-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 235mV |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 380MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi VEC2102-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.