Dual N-Channel Power MOSFET 60V, 3A, 80mΩ, SOT-28FL / VEC8, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 505pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 7.3ns |
| Width | 2.3mm |
| RoHS | Compliant |