Onsemi VN0300L technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 100pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Rds On Max | 1.2R |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi VN0300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.