
The VN2410LG is a lead-free, TO-92 packaged N-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 200mA and a drain to source breakdown voltage of 240V. The device features a maximum power dissipation of 350mW and a nominal Vgs of 2V. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi VN2410LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi VN2410LG technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 125pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi VN2410LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
