Onsemi W02G technical specifications.
| Average Rectified Current | 1.5A |
| Current Rating | 1.5A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 3.47W |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi W02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.