
The W02G_Q general purpose rectifier diode from Onsemi features a maximum operating temperature of 150°C and a maximum surge current of 50A. It has a reverse leakage current of 5uA and is available in bulk packaging. The diode's dimensions are 5.5mm in height, 9.1mm in length, and 9.1mm in width.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Bulk |
| Series | W02G |
| Width | 9.1mm |
| RoHS | Not Compliant |