
The W04G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 50A. The diode is RoHS compliant and has a power dissipation of 3.47W. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Onsemi W04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi W04G technical specifications.
| Average Rectified Current | 1.5A |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.47W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi W04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
