
N-Channel Power MOSFET featuring 1.7kV drain-source breakdown voltage and 3A continuous drain current. Offers a maximum on-resistance of 10.5 Ohms and 55W power dissipation. Operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 19ns and fall time of 55ns. Packaged in a TO-3PF-3L for 30 units per tube.
Sign in to ask questions about the Onsemi WPH4003-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi WPH4003-1E technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 1.7kV |
| Drain to Source Resistance | 8.2R |
| Drain to Source Voltage (Vdss) | 1.7kV |
| Element Configuration | Single |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 24.5mm |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 10.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 19ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi WPH4003-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
