
600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |