Onsemi Z0103MNT1G technical specifications.
| Package/Case | SOT-223-4 |
| Halogen Free | Halogen Free |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi Z0103MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
