
The Z0109MARLRFG is a TRIAC from Onsemi with a maximum repetitive reverse voltage of 600V and RMS current of 1A. It is packaged in a TO-92-3 case and is lead free. Operating temperature range is -40°C to 125°C. This device is RoHS compliant.
Onsemi Z0109MARLRFG technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi Z0109MARLRFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
