
The ZTX749A_J05Z is a PNP bipolar junction transistor with a collector base voltage of 45V and collector emitter breakdown voltage of 35V. It has a maximum collector current of 2A and a maximum power dissipation of 1W. The transistor is packaged in a TO-226 case and is mounted through a hole. The operating temperature range is from -55°C to 150°C.
Onsemi ZTX749A_J05Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 70 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.
