
AC Solid State Relay with a 25A load current rating and 140V maximum output voltage. Features include 85V control voltage, 4kV isolation voltage, and a 33kR maximum on-state resistance. Operates across a wide temperature range of -40°C to 100°C. Approvals include UL, CSA, and CE, with screw termination and panel mount options. This component is lead-free and RoHS compliant.
Opto 22 120A25 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Package/Case | 120 |
| Control Voltage | 85V |
| Current Rating | 25A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Input Current | 25A |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 140V |
| Mount | Screw, Panel |
| On-state Resistance-Max | 33kR |
| Output Current | 25A |
| Output Voltage | 140V |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 120A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
