
Solid State Relay (SSR) module featuring a 45A load current rating and 140V AC maximum output voltage. This SPST relay operates with a 32V control voltage and offers 4kV isolation. Designed for panel mounting via screw terminals, it boasts a wide operating temperature range of -40°C to 100°C and is RoHS compliant. Approvals include UL, CSA, and CE.
Opto 22 120D45 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 45A |
| Depth | 24.5mm |
| Height | 19.6mm |
| Input Current | 45A |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 45A |
| Manufacturer Series | Power |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 140V |
| Mount | Screw, Panel |
| On-state Resistance-Max | 1kR |
| Output Current | 45A |
| Output Voltage | 140V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 120D45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
