
Single-channel solid-state relay (SSR) with 10A load current and 280V AC maximum output voltage. Features 4kV optical isolation, 3-32V DC control voltage, and AC input. Rated for 10A input current and operates within a -40°C to 100°C temperature range. Module package with screw termination, suitable for panel mounting. UL, CSA, and CE approved, RoHS compliant.
Sign in to ask questions about the Opto 22 240D10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 240D10 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 10A |
| Depth | 24.5mm |
| Height | 23.6mm |
| Input Current | 10A |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 10A |
| Manufacturer Series | Power |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Screw, Panel |
| Output Current | 10A |
| Output Voltage | 280V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 240D10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
