
Solid State Relay (SSR) module featuring a 3A load current rating and 240V DC control voltage. This SPST relay offers 4kV isolation voltage and operates within a 24V to 280V AC supply voltage range, with a maximum output voltage of 280V AC. Rated for 3A input and output current, it supports a wide operating temperature range from -40°C to 100°C. Approvals include UL, CSA, and CE, with screw termination and panel mount options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 240D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 240D3 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 3A |
| Depth | 19.6mm |
| Height | 19.6mm |
| Input Current | 3A |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 3A |
| Manufacturer Series | Power |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Screw, Panel |
| Output Voltage | 280V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 240D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
