
AC Solid State Relay, 45A load current, 240V AC output voltage, and 280V AC maximum output voltage. Features 32V control voltage, 45A input current, and AC input type. Offers 4kV isolation voltage and operates within a -40°C to 100°C temperature range. Mounts via screw or panel, with screw termination. Approvals include UL, CSA, and CE.
Sign in to ask questions about the Opto 22 240D45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 240D45 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 45A |
| Depth | 24.5mm |
| Input Current | 45A |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 45A |
| Manufacturer Series | Power Solid State Relay Unit |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Screw, Panel |
| Output Current | 45A |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 240D45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
