Sign in to ask questions about the Panasonic AGN20003J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGN20003J technical specifications.
| Coil Resistance | 64.2R |
| Contact Material | Silver |
| Contact Plating | Copper, Tin, Silver |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN20003J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.