This commercial-grade IC features 20 terminals and operates within a temperature range of -20 to 70°C. It is available in a 20-pin DIP package, measuring 10.16mm in width and 26.7mm in length. The IC has a maximum supply current of 10.3mA and is suitable for various consumer applications.
Sign in to ask questions about the Panasonic AN5033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5033 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.