The Panasonic AN8053N is a commercial-grade dual audio amplifier with 16 terminals and a maximum supply current of 25mA. It operates within a temperature range of -20 to 65°C and is packaged in a 16-pin DIP format. The amplifier has a single function and is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AN8053N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8053N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.