Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQ2A1-C1-T24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQ2A1-C1-T24VDC technical specifications.
| Package/Case | SIP |
| Control Voltage | 24V |
| Height | 24mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 125V |
| Mount | Through Hole |
| Output Current | 2A |
| Output Voltage | 125V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A1-C1-T24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
