
This solid state relay features a 5V control voltage, 2A load current, and 125V output voltage. It has a package quantity of 20 and is packaged in bulk. The relay is through hole mountable and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a lead-free construction.
Panasonic AQ2A1-C1-T5VDC technical specifications.
| Package/Case | SIP |
| Control Voltage | 5V |
| Height | 24mm |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 125V |
| Mount | Through Hole |
| Output Current | 2A |
| Output Voltage | 125V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A1-C1-T5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.