The AQ2A1-C2-T12VDC is a solid state relay from Panasonic with a control voltage of 12V and a maximum output voltage of 125V. It has a load current of 2A and a maximum output current of 2A. The relay is packaged in a SIL package and is available in a bulk packaging with 20 units per package. It is compliant with RoHS regulations and has a throw configuration of SPST. The relay is designed for through hole mounting and has a height of 24mm, length of 45mm, and width of 9mm.
Sign in to ask questions about the Panasonic AQ2A1-C2-T12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQ2A1-C2-T12VDC technical specifications.
| Package/Case | SIL |
| Control Voltage | 12V |
| Height | 24mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 125V |
| Mount | Through Hole |
| Output Voltage | 125V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A1-C2-T12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
