
2A, 250V AC output solid-state relay (SSR) featuring 3kV optical isolation. This single-channel, SPST relay operates with a 24VDC control voltage and is designed for through-hole PCB mounting. It offers a wide operating temperature range from -30°C to 80°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQ2A2-C1-T24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQ2A2-C1-T24VDC technical specifications.
| Package/Case | SIP |
| Control Voltage | 24V |
| Height | 24mm |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 45mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 250V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 75V |
| Mount | Through Hole, PCB |
| Output Current | 2A |
| Output Voltage | 250V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQ2A2-C1-T24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
