
Solid State Relay (SSR) with 15A current rating and 250V AC maximum output voltage. Features 32V DC control voltage, 20mA maximum input current, and 4000V isolation. Panel or chassis mountable with screw termination. RoHS compliant, SPST configuration.
Sign in to ask questions about the Panasonic AQA211VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQA211VL technical specifications.
| Control Voltage | 32V |
| Current Rating | 15A |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 15A |
| Max Input Current | 20mA |
| Max Output Current | 15A |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 75V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 75V |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 15A |
| Output Voltage | 250V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQA211VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
