
Solid State Relay (SSR) with a 15A current rating and 250V AC maximum output voltage. Features a 32V DC control voltage, 20mA input current, and 4kV isolation voltage. Panel and chassis mountable with screw termination. Operates within a -20°C to 80°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic AQA221VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQA221VL technical specifications.
| Control Voltage | 32V |
| Current Rating | 15A |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 75V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 75V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 15A |
| Output Voltage | 250V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQA221VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
