
Single-channel, optical solid-state relay (SSR) with a 25A current rating and 250V AC maximum output voltage. Features a 32V DC control voltage, 20mA input current, and 4kV isolation voltage. Designed for chassis mounting with screw termination, this RoHS compliant component operates between -20°C and 80°C.
Sign in to ask questions about the Panasonic AQA421VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQA421VL technical specifications.
| Control Voltage | 32V |
| Current Rating | 25A |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 75V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 75V |
| Mount | Chassis Mount, Screw |
| Output Current | 25A |
| Output Voltage | 250V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AQ-A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQA421VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
