
Solid State Relay (SSR) with optical isolation, featuring a 4kV isolation voltage and 40A current rating. This single-channel relay operates with a DC control voltage up to 32V and requires 20mA input current. It supports AC loads up to 250V and is designed for chassis or surface mounting with screw termination. The relay is RoHS compliant and operates within a temperature range of -20°C to 80°C.
Sign in to ask questions about the Panasonic AQA611VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQA611VL technical specifications.
| Control Voltage | 32V |
| Current Rating | 40A |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 75V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 75V |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Surface Mount |
| Output Current | 40A |
| Output Voltage | 250V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AQ-A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQA611VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
