
Solid State Relay (SSR) with optical isolation, featuring a 40A current rating and 250V AC maximum output voltage. This single-channel, SPST relay operates with a 32V DC control voltage and requires 20mA input current. It offers 4kV isolation voltage and is designed for chassis mounting with screw termination. The relay operates within a temperature range of -20°C to 80°C and is RoHS compliant.
Panasonic AQA621VL technical specifications.
| Control Voltage | 32V |
| Current Rating | 40A |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 75V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 75V |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Output Current | 40A |
| Output Voltage | 250V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AQ-A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQA621VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
