
Solid State Relay (SSR) with optical isolation, featuring a DC input control voltage up to 32V and 20mA input current. This chassis-mount, screw-terminal relay offers a 4kV isolation voltage and a maximum load current of 30A. The output stage supports up to 100V and 10A, with a maximum on-state resistance of 20mΩ. Operating within a temperature range of -20°C to 80°C, this RoHS compliant component is designed for SPST switching.
Sign in to ask questions about the Panasonic AQAD551DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQAD551DL technical specifications.
| Control Voltage | 32V |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 100V |
| Mount | Chassis Mount, Screw |
| On-state Resistance-Max | 20MR |
| Output Current | 10A |
| Output Voltage | 100V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AQ-A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQAD551DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
