Panasonic AQC1A1-ZT12VDC technical specifications.
| Package/Case | Module |
| Control Voltage | 12V |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Input Voltage (DC) | 14.4V |
| Min Input Voltage (DC) | 9.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Output Voltage | 125V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQC1A1-ZT12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
