Sign in to ask questions about the Panasonic AQCD3-IM4/24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQCD3-IM4/24VDC technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Load Current | 25mA |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQCD3-IM4/24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.